Part Details for SS-22D0205-G 2 by C&K
Overview of SS-22D0205-G 2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-22D0205-G 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6777
|
Newark | Ss-22D0205-G 2 |C&k Components SS-22D0205-G 2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
CKN10373-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
127 In Stock |
|
$0.9303 / $1.8500 | Buy Now |
DISTI #
3263312
|
Farnell | SLIDE SWITCH, DPDT, 0.3A, 6V, SMD RoHS: Not Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.5930 / $0.7544 | Buy Now |