Part Details for SS-3-3.8-G (ALTERNATE: 100164-003-920) by Smiths Interconnect
Overview of SS-3-3.8-G (ALTERNATE: 100164-003-920) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-3-3.8-G (ALTERNATE: 100164-003-920)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009647
|
RS | Board Test Spring, Probe, 0.100 (2.54), 3, 3A, 65Milliohms, 3.8oz, SS Series | Smiths Interconnect Americas Inc. SS-3-3.8-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 92 |
|
$0.6100 / $0.9100 | Buy Now |