There are no models available for this part yet.
Overview of SS-39300-001 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124393-001LF | Amphenol Communications Solutions | HPCE BTB VT RECPT 40P24S | |
51939-300LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 40S Right Angle Header (Reversed), Solder To Board |
Price & Stock for SS-39300-001 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC7061
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39300-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$8.7400 / $10.9200 | Buy Now | |
DISTI #
380-1489-ND
|
DigiKey | MOD PLUG PUNCH DOWN RJ45 CAT6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
846 In Stock |
|
$8.7986 / $14.5500 | Buy Now | |
DISTI #
72785853
|
RS | Cat6 RJ45 Punch Down Plug, 8 Position, IDC Termination, Conductor .236-.315 In | Stewart Connector SS-39300-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 140 |
|
$11.0600 / $14.3600 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Box RoHS: Compliant |
527 On Order |
|
$8.5300 / $10.8700 | Buy Now | ||
DISTI #
000000000005828930
|
Sager | Modular Connectors / Ethernet Connectors Cat6 RJ45 Punch Down Plug Min Qty: 280 | 0 |
|
$10.3000 | Buy Now | |
Master Electronics | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Box RoHS: Compliant |
527 On Order |
|
$8.5300 / $10.8700 | Buy Now |