Part Details for SS-52100-002 by Bel Fuse
Overview of SS-52100-002 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SS-52100-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-52100-002
|
Avnet Americas | Conn USB Type A RCP 4 POS ST Through Hole 1 Port (Alt: SS-52100-002) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2654 / $0.3317 | Buy Now |
DISTI #
SS-52100-002
|
Avnet Americas | Conn USB Type A RCP 4 POS ST Through Hole 1 Port (Alt: SS-52100-002) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2654 / $0.3317 | Buy Now |
DISTI #
SS-52100-002
|
TME | Socket, USB B, PIN: 4, THT, straight, USB 2.0 Min Qty: 5 | 123 |
|
$0.3290 / $0.4700 | Buy Now |
DISTI #
SS-52100-002
|
Avnet Americas | Conn USB Type A RCP 4 POS ST Through Hole 1 Port (Alt: SS-52100-002) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2654 / $0.3317 | Buy Now |
DISTI #
SS-52100-002
|
Avnet Abacus | Conn USB Type A RCP 4 POS ST Through Hole 1 Port (Alt: SS-52100-002) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-52100-002
SS-52100-002 CAD Models
SS-52100-002 Part Data Attributes
|
SS-52100-002
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-52100-002
Bel Fuse
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | SHIELDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.28 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 A | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |