Part Details for SS-5GL13-FD2 by OMRON Corporation
Overview of SS-5GL13-FD2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL13-FD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL13FD2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 125VAC 14VDC 0.16N Thru-Hole - Trays (Alt: SS5GL13FD2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-SS-5GL13-FD2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
Part Details for SS-5GL13-FD2
SS-5GL13-FD2 CAD Models
SS-5GL13-FD2 Part Data Attributes
|
SS-5GL13-FD2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL13-FD2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |