Part Details for SS-5H-1-6A-AP by Eaton Bussmann
Overview of SS-5H-1-6A-AP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5H-1-6A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7922
|
Newark | Fuses With Leads 250V 1.6A |Eaton Bussmann SS-5H-1-6A-AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.3980 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3410 / $0.6480 | Buy Now | |
DISTI #
SS-5H-1-6A-AP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, TE5, SS-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$0.3470 | RFQ |