Part Details for SS-60300-002 by Stewart Connector
Overview of SS-60300-002 by Stewart Connector
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60300-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1674
|
Newark | Rj45 Jack, R/A, 8P8C, 1Port, Cat6A, Shld, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-60300-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.0800 / $5.5200 | Buy Now |
DISTI #
380-1326-ND
|
DigiKey | CAT6A SHIELDED RIGHT ANGLE JACK Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5865 In Stock |
|
$2.7952 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a RoHS: Compliant |
3179 In Stock |
|
$2.6600 / $4.0400 | Buy Now |
DISTI #
77679541
|
Verical | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a Min Qty: 15 Package Multiple: 5 Date Code: 2249 | Americas - 975 |
|
$3.5142 / $5.3510 | Buy Now |
DISTI #
74492531
|
Verical | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a Min Qty: 2 Package Multiple: 1 | Americas - 331 |
|
$2.6070 / $4.2990 | Buy Now |
DISTI #
3565782
|
element14 Asia-Pacific | RJ45 JACK, R/A, 8P8C, 1PORT, CAT6A, SHLD RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$3.1037 / $4.7704 | Buy Now |
DISTI #
3565782
|
Farnell | RJ45 JACK, R/A, 8P8C, 1PORT, CAT6A, SHLD RoHS: Compliant Min Qty: 1176 Lead time: 27 Weeks, 2 Days Container: Each | 3 |
|
$3.2876 | Buy Now |
|
Master Electronics | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a RoHS: Compliant |
3179 In Stock |
|
$2.6600 / $4.0400 | Buy Now |