Part Details for SS-650810-A-FLS by Bel Fuse
Overview of SS-650810-A-FLS by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SS-650810-A-FLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-650810-A-FLS
|
Avnet Americas | Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: SS-650810-A-FLS) RoHS: Compliant Min Qty: 1860 Package Multiple: 31 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6163 / $0.7703 | Buy Now |
DISTI #
83AH1693
|
Avnet Americas | Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 83AH1693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 280 Partner Stock |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
SS-650810-A-FLS
|
TME | Socket, RJ45, PIN: 8, Layout: 8p8c, on PCBs, THT, straight Min Qty: 1 | 4 |
|
$1.1100 / $1.6300 | Buy Now |
DISTI #
SS-65100-005
|
Avnet Abacus | Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port (Alt: SS-65100-005) RoHS: Compliant Min Qty: 1271 Package Multiple: 31 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-650810-A-FLS
SS-650810-A-FLS CAD Models
SS-650810-A-FLS Part Data Attributes:
|
SS-650810-A-FLS
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-650810-A-FLS
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.644 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |