Part Details for SS-650810-A-NF by Stewart Connector
Overview of SS-650810-A-NF by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-650810-A-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1694
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:Without Ledrohs Compliant: Yes |Stewart Connector SS-650810-A-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1355 |
|
$0.8360 / $1.5100 | Buy Now |
DISTI #
380-1026-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
18042 In Stock |
|
$0.7381 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
2835 In Stock |
|
$0.6840 / $1.0280 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 303 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 131 |
|
$0.6006 / $1.2870 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 217 |
|
$0.7400 / $1.8500 | Buy Now |
DISTI #
000000000000069728
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 35 | 0 |
|
$0.7975 / $1.1400 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
2835 In Stock |
|
$0.6840 / $1.0280 | Buy Now |