Part Details for SS110L R3 by Taiwan Semiconductor
Overview of SS110L R3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS110L R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9656
|
Newark | Diode, Single, 100V, 1A, Do219Ab-2, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Max:800Mv, Forward Surge Current:30A Rohs Compliant: Yes |Taiwan Semiconductor SS110L R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.5670 | Buy Now |
Part Details for SS110L R3
SS110L R3 CAD Models
SS110L R3 Part Data Attributes:
|
SS110L R3
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS110L R3
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |