Part Details for SS110LW by Taiwan Semiconductor
Overview of SS110LW by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SS110LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS110LWCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24545 In Stock |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
SS110LW
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS110LW) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0254 | Buy Now |
DISTI #
821-SS110LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant | 24097 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | Diode Schottky Barrier 100 V 1A Surface mount Rectifier SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
DISTI #
SS110LW
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS110LW) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0254 | Buy Now |
DISTI #
SS110LW
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin SOD-123W T/R (Alt: SS110LW) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0355 / $0.0397 | Buy Now |
DISTI #
SS110LW
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin SOD-123W T/R (Alt: SS110LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0792 / $0.0851 | Buy Now |
Part Details for SS110LW
SS110LW CAD Models
SS110LW Part Data Attributes:
|
SS110LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS110LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS110LW
This table gives cross-reference parts and alternative options found for SS110LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | SS110LW vs M2 |
UF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SS110LW vs UF1B |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS110LW vs E1BFS |
1N4934G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | SS110LW vs 1N4934G |
HS1BLR3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110LW vs HS1BLR3 |
ES1BLG | Rectifier Diode, | Taiwan Semiconductor | SS110LW vs ES1BLG |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SS110LW vs GL41B |
M2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Rugao Dachang Electronics Co Ltd | SS110LW vs M2 |
S1BLHR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS110LW vs S1BLHR2 |
CDBMS1100A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS110LW vs CDBMS1100A-HF |