Part Details for SS11V-06180-CH by KEMET Corporation
Overview of SS11V-06180-CH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SS11V-06180-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SS11V-06180-CH-ND
|
DigiKey | IND COMMON MODE CHOKE Min Qty: 600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1314 | Buy Now |
DISTI #
80-SS11V-06180-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 18mH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
5 Partner Stock |
|
$1.2800 / $1.9900 | Buy Now | |
DISTI #
KEMET SS11V-06180-CH
|
PEI Genesis | Single Phase EMI Filter | 0 |
|
Buy Now | |
DISTI #
SS11V-06180-CH
|
Avnet Abacus | Choke, Common Mode, 18 mH (Alt: SS11V-06180-CH) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS11V-06180-CH
SS11V-06180-CH CAD Models
SS11V-06180-CH Part Data Attributes
|
SS11V-06180-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS11V-06180-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |