Part Details for SS12-E3/5AT by Vishay Intertechnologies
Overview of SS12-E3/5AT by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3862
|
Newark | Schottky Rect, Single, 20V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Rohs Compliant: Yes |Vishay SS12-E3/5AT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2571 |
|
$0.1670 / $0.4910 | Buy Now |
DISTI #
12M2806
|
Newark | Diode, Schottky, 1A, 20V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Vishay SS12-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
SS12-E3/5AT
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SS12-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 52500 |
|
$0.0608 | Buy Now |
DISTI #
625-SS12-E3/5AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant | 6168 |
|
$0.0580 / $0.4500 | Buy Now |
DISTI #
V36:1790_07455883
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2346 | Americas - 97500 |
|
$0.0544 / $0.0602 | Buy Now |
DISTI #
V72:2272_07455883
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 6185 |
|
$0.0608 / $0.4058 | Buy Now |
|
Future Electronics | SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500Reel |
|
$0.0534 / $0.0580 | Buy Now |
|
Future Electronics | SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0534 / $0.0580 | Buy Now |
DISTI #
73594606
|
Verical | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2346 | Americas - 97500 |
|
$0.0544 / $0.0602 | Buy Now |
DISTI #
69152869
|
Verical | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 188 Package Multiple: 1 Date Code: 2238 | Americas - 6185 |
|
$0.0608 / $0.1390 | Buy Now |
Part Details for SS12-E3/5AT
SS12-E3/5AT CAD Models
SS12-E3/5AT Part Data Attributes
|
SS12-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS12-E3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS12-E3/5AT
This table gives cross-reference parts and alternative options found for SS12-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12T3 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SS12-E3/5AT vs SS12T3 |
SS12-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SS12-E3/5AT vs SS12-T3 |
SS12T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS12-E3/5AT vs SS12T/R7 |
SS12-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS12-E3/5AT vs SS12-AU_R1_000A1 |
SS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | SS12-E3/5AT vs SS12 |
SS12-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS12-E3/5AT vs SS12-M3/61T |
SS12HE3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS12-E3/5AT vs SS12HE3/61T |
SS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SS12-E3/5AT vs SS12 |
SS12-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS12-E3/5AT vs SS12-M3/5AT |
SS12T3G | 1A, 20V, SILICON, SIGNAL DIODE, LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SS12-E3/5AT vs SS12T3G |