Part Details for SS12A1T-10 by Amphenol Sine Systems
Overview of SS12A1T-10 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12A1T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3653
|
Newark | Circular Contact, Socket, 10Awg, Crimp, Product Range:Ecomate Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS12A1T-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 619 |
|
$0.2400 / $0.2840 | Buy Now |
DISTI #
889-SS12A1T-10CT-ND
|
DigiKey | CONN SOCKET 10AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
716 In Stock |
|
$0.2101 / $0.7700 | Buy Now |
DISTI #
V72:2272_22804262
|
Arrow Electronics | Connector Contact Straight Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1901 Container: Cut Strips | Americas - 280 |
|
$0.1262 / $0.1672 | Buy Now |
DISTI #
73213588
|
RS | Socket Contact, 2.5Mm, Tin Plating Over Nickel For 10Awg, Reel Of 1,000 | Amphenol Sine Systems SS12A1T-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.4240 / $0.5890 | Buy Now |
DISTI #
AMESS12A1T-10
|
Heilind Electronics | SOCKET CONTACT, 2.5MM, TIN PLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket contact, 2.5mm, Tin plating over nickel for 10awg, reel of 1,000 RoHS: Compliant | 0 |
|
$0.2098 / $0.2481 | Buy Now |
DISTI #
34876631
|
Verical | Connector Contact Straight Min Qty: 73 Package Multiple: 1 | Americas - 360 |
|
$0.2491 | Buy Now |
DISTI #
AMESS12A1T-10
|
Interstate Connecting Components | SOCKET CONTACT, 2.5MM, TIN PLA | 0 |
|
Buy Now |