Part Details for SS1H9-E3/61T by Vishay Intertechnologies
Overview of SS1H9-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H9-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8638
|
Newark | Diode, Schottky, 1A, 90V, Repetitive Peak Reverse Voltage:90V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:770Mv, Forward Surge Current:50A Rohs Compliant: Yes |Vishay SS1H9-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3010 |
|
$0.2060 / $0.3430 | Buy Now |
DISTI #
12M2791
|
Newark | Rectifier Diode, Single, 90 V, 1 A, Do-214Ac, 2, 770 Mv |Vishay SS1H9-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
SS1H9-E3/61T
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SS1H9-E3/61T) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
625-SS1H9-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant | 17335 |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
V36:1790_18812326
|
Arrow Electronics | Rectifier Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2335 | Americas - 7200 |
|
$0.0779 / $0.0870 | Buy Now |
DISTI #
V72:2272_18812326
|
Arrow Electronics | Rectifier Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 Container: Cut Strips | Americas - 1669 |
|
$0.0879 / $0.1151 | Buy Now |
|
Future Electronics | SS1H9 Series 90 V 1 A High Voltage Schottky Rectifier Surface Mount - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0808 / $0.0913 | Buy Now |
|
Future Electronics | SS1H9 Series 90 V 1 A High Voltage Schottky Rectifier Surface Mount - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0788 / $0.0884 | Buy Now |
DISTI #
70731583
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2335 | Americas - 7200 |
|
$0.0779 / $0.0870 | Buy Now |
DISTI #
59465210
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 71 Package Multiple: 1 Date Code: 2140 | Americas - 1669 |
|
$0.0879 / $0.0889 | Buy Now |
Part Details for SS1H9-E3/61T
SS1H9-E3/61T CAD Models
SS1H9-E3/61T Part Data Attributes
|
SS1H9-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS1H9-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |