Part Details for SS1V106M04007PA18P by Samwha Electronics
Overview of SS1V106M04007PA18P by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1V106M04007PA18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS1V106M04007PA18P
|
TME | Capacitor: electrolytic, THT, 10uF, 35VDC, Ø4x7mm, Pitch: 5mm, ±20% Min Qty: 25 | 28350 |
|
$0.0211 / $0.0886 | Buy Now |