Part Details for SS2-A-2-A by Ruffy Controls Inc
Overview of SS2-A-2-A by Ruffy Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2-A-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2524-SS2-A-2-A-ND
|
DigiKey | SWITCH JOYSTICK DGTL 5A 250V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$47.0000 / $83.5000 | Buy Now |