Part Details for SS215ALH by Taiwan Semiconductor
Overview of SS215ALH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS215ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS215ALHTR-ND
|
DigiKey | 2A, 150V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 / $0.0800 | Buy Now |
DISTI #
SS215ALH
|
Avnet Americas | Diode Schottky 150V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS215ALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-SS215ALH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0797 | Buy Now |
Part Details for SS215ALH
SS215ALH CAD Models
SS215ALH Part Data Attributes
|
SS215ALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS215ALH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS215ALH
This table gives cross-reference parts and alternative options found for SS215ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS215ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2CBF | Rectifier Diode, | Rectron Semiconductor | SS215ALH vs ES2CBF |
UH2CHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SS215ALH vs UH2CHE3_A/I |
SS215LHRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS215ALH vs SS215LHRT |
ES2CAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS215ALH vs ES2CAF5 |
SS215LHMTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS215ALH vs SS215LHMTG |
FM2150-MH1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS215ALH vs FM2150-MH1 |
SS215LR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS215ALH vs SS215LR3 |
SEFMBF203 | Rectifier Diode, | Surge Components Inc | SS215ALH vs SEFMBF203 |
FSS215WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Fagor Electrónica | SS215ALH vs FSS215WHE3TRTB |
ER2C | Rectifier Diode, 1 Element, 2A, 150V V(RRM), | Galaxy Microelectronics | SS215ALH vs ER2C |