-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2061
|
Newark | Common Mode Filter, 33000Uh, Thd, Inductance:33Mh, Rated Current:600Ma, Product Range:Ss21V Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:600Ma Rohs Compliant: Yes |Kemet SS21V-R060330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.6300 | Buy Now |
DISTI #
399-10684-ND
|
DigiKey | CMC 33MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
395 In Stock |
|
$1.1316 / $2.3400 | Buy Now |
DISTI #
SS21V-R060330
|
Avnet Americas | Choke, Common Mode, 33 mH, 600 mA - Bulk (Alt: SS21V-R060330) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1590 / $1.3522 | Buy Now |
DISTI #
80-SS21V-R060330
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 33mH RoHS: Compliant | 8 |
|
$1.1700 / $2.3300 | Buy Now |
DISTI #
73245060
|
RS | AC Line Filters, CMC 33mH,0.6A, 1.5ohm | KEMET SS21V-R060330 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3070 / $1.5690 | RFQ |
DISTI #
SS21V-R060330
|
Avnet Abacus | Choke, Common Mode, 33 mH, 600 mA (Alt: SS21V-R060330) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS21V-R060330
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS21V-R060330
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 20.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 16.8 mm |