Part Details for SS21VB-R110041 by KEMET Corporation
Overview of SS21VB-R110041 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS21VB-R110041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8600
|
Newark | Common Mode Choke, 1.1A, 4.1Mh, Inductance:4.1Mh, Dc Current Rating:1.1A, Product Range:21Vb Series Rohs Compliant: Yes |Kemet SS21VB-R110041 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
399-SS21VB-R110041-ND
|
DigiKey | CHOKE CMC 4.1MH 1.1A Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1882 / $2.4600 | Buy Now |
DISTI #
80-SS21VB-R110041
|
Mouser Electronics | Common Mode Chokes / Filters 500V 4.1mH 1.1A 0.276Ohms -40/+120C RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
4384502
|
element14 Asia-Pacific | COMMON MODE CHOKE, 1.1A, 4.1MH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1856 / $1.8228 | Buy Now |
DISTI #
4384502
|
Farnell | COMMON MODE CHOKE, 1.1A, 4.1MH RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.4933 / $4.1536 | Buy Now |