Part Details for SS22 by Taiwan Semiconductor
Overview of SS22 by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4718
|
Newark | Schottky Rect, Single, 20V, 2A, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor SS22 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3841 |
|
$0.1460 / $0.4290 | Buy Now |
DISTI #
1801-SS22TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A DO214AA Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 / $0.0877 | Buy Now |
DISTI #
SS22
|
Avnet Americas | 2A, 20V, Schottky Rectifier - Tape and Reel (Alt: SS22) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0625 / $0.0694 | Buy Now |
DISTI #
821-SS22
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 20V, Schottky Rectifier RoHS: Compliant | 5567 |
|
$0.0620 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0764 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-214AC / SMA | 4800 |
|
$0.1750 / $1.0000 | Buy Now |
DISTI #
SS22-TSC
|
TME | Diode: Schottky rectifying, SMD, 20V, 2A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1890 / $0.2790 | RFQ |
Part Details for SS22
SS22 CAD Models
SS22 Part Data Attributes:
|
SS22
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS22
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |