Part Details for SS24FSH by Taiwan Semiconductor
Overview of SS24FSH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24FSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS24FSHCT-ND
|
DigiKey | 2A, 40V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.0654 / $0.4200 | Buy Now |
DISTI #
SS24FSH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS24FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-SS24FSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0797 | Buy Now |
DISTI #
SS24FSH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS24FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
SS24FSH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS24FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
Part Details for SS24FSH
SS24FSH CAD Models
SS24FSH Part Data Attributes
|
SS24FSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24FSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |