Part Details for SS26V-250046 by KEMET Corporation
Overview of SS26V-250046 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SS26V-250046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10585-ND
|
DigiKey | CMC 4.6MH 2.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
140 In Stock |
|
$1.2735 / $2.7800 | Buy Now |
DISTI #
SS26V-250046
|
Avnet Americas | Choke, Common Mode, 4.6 mH, 2.5 A - Bulk (Alt: SS26V-250046) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3755 / $1.6506 | Buy Now |
DISTI #
80-SS26V-250046
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.5A 4.6mH RoHS: Compliant | 0 |
|
$1.7200 / $2.9100 | Order Now |
DISTI #
73245076
|
RS | AC Line Filters, CMC 4.6mH,2.5A, 0.15ohm | KEMET SS26V-250046 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5510 / $1.8620 | RFQ |
DISTI #
SS26V-250046
|
Avnet Americas | Choke, Common Mode, 4.6 mH, 2.5 A - Bulk (Alt: SS26V-250046) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3755 / $1.6506 | Buy Now |
DISTI #
SS26V-250046
|
Avnet Americas | Choke, Common Mode, 4.6 mH, 2.5 A - Bulk (Alt: SS26V-250046) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3755 / $1.6506 | Buy Now |
DISTI #
SS26V-250046
|
Avnet Abacus | Choke, Common Mode, 4.6 mH, 2.5 A (Alt: SS26V-250046) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-250046
SS26V-250046 CAD Models
SS26V-250046 Part Data Attributes
|
SS26V-250046
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-250046
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |