-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS30100HEAUR1000
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V,Schottky,SOD-123HE,3A RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
NAC | 100V,Schottky,SOD-123HE,3A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 46273 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
SS30100HE-AU_R1_000A1
|
Avnet Silica | (Alt: SS30100HE-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS30100HE-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS30100HE-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-27 | |
Samacsys Manufacturer | PANJIT | |
Application | POWER | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Technology | SCHOTTKY |