Part Details for SS30100HE-AU_R2_000A1 by PanJit Semiconductor
Overview of SS30100HE-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS30100HE-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS30100HEAUR2000
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Schottky 3A RoHS: Compliant | 0 |
|
$0.1020 / $0.1100 | Order Now |
|
NAC | 100V,Schottky,SOD-123HE,3A RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0500 / $0.0600 | Buy Now |
Part Details for SS30100HE-AU_R2_000A1
SS30100HE-AU_R2_000A1 CAD Models
SS30100HE-AU_R2_000A1 Part Data Attributes:
|
SS30100HE-AU_R2_000A1
PanJit Semiconductor
Buy Now
|
Compare Parts:
SS30100HE-AU_R2_000A1
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |