Part Details for SS310FSH by Taiwan Semiconductor
Overview of SS310FSH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS310FSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS310FSHTR-ND
|
DigiKey | 3A, 100V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0838 / $0.0900 | Buy Now |
DISTI #
SS310FSH
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS310FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |
DISTI #
821-SS310FSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0840 / $0.0890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.1031 | Buy Now |
DISTI #
SS310FSH
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS310FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |
DISTI #
SS310FSH
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SOD128, reel,tape Min Qty: 3 | 0 |
|
$0.1830 / $0.2700 | RFQ |
DISTI #
SS310FSH
|
EBV Elektronik | Diode Schottky 100V 3A 2-Pin SOD-128 T/R (Alt: SS310FSH) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS310FSH
SS310FSH CAD Models
SS310FSH Part Data Attributes:
|
SS310FSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS310FSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |