Part Details for SS441R by Honeywell Sensing and Control
Overview of SS441R by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS441R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8317
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS441R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7100 | Buy Now |
DISTI #
50R8558
|
Newark | Hall Effect Sensor Uni-Polar, To92-3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS441R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
480-3735-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1254 In Stock |
|
$1.4317 / $3.1800 | Buy Now |
DISTI #
785-SS441R
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors flat TO-92 low gauss RoHS: Compliant | 4325 |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
V99:2348_07423578
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2144 | Americas - 2529 |
|
$1.3560 | Buy Now |
DISTI #
70120328
|
RS | Sensor, Unipolar, Hall Effect, Digital Position, High Sensitivity, Flat TO-92 | Honeywell SS441R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.4000 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall effect digital position Sensor IC, Flat TO-92package, High sensitivity, Available in bulk packaging of 1000 units per bag RoHS: Compliant |
8804 In Stock |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
65017152
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 7800 |
|
$2.7237 | Buy Now |
DISTI #
60587795
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2144 | Americas - 2529 |
|
$1.3560 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ |
Part Details for SS441R
SS441R CAD Models
SS441R Part Data Attributes
|
SS441R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS441R
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 13.5 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |