Part Details for SS443F by Honeywell Sensing and Control
Overview of SS443F by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SS443F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7188
|
Newark | Sealed Switch |Honeywell SS443F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
480-SS443F-ND
|
DigiKey | MAGNETIC SWITCH SEALED Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8680 | Buy Now |
DISTI #
785-SS443F
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG RoHS: Compliant | 3274 |
|
$1.8900 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant |
4750 In Stock |
|
$1.7400 / $2.5700 | Buy Now |
DISTI #
69805951
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2326 | Americas - 4750 |
|
$2.2811 / $3.4040 | Buy Now |
DISTI #
43721833
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1429 | Americas - 959 |
|
$1.3750 / $1.5000 | Buy Now |
|
Chip1Cloud | 660000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | - Hall Sensor ROHS | 917 |
|
$0.3875 / $0.5161 | Buy Now |
|
LCSC | - Hall Sensor ROHS | 917 |
|
$0.3954 / $0.5266 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 4491 Stock,3348 Available |
|
$0.7000 / $0.8900 | Buy Now |
Part Details for SS443F
SS443F CAD Models
SS443F Part Data Attributes:
|
SS443F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS443F
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |