-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -11mT Min, 11mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8334
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS466A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.9200 / $3.3800 | Buy Now |
DISTI #
73K4041
|
Newark | Hall Effect Sensor, Bipolar, To-92-3, Hall Effect Type:Bipolar, Output Current:50Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Honeywell SS466A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.8500 | Buy Now |
DISTI #
480-2004-ND
|
DigiKey | MAGNETIC SWITCH LATCH RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29300 In Stock |
|
$2.3725 / $4.9100 | Buy Now |
DISTI #
785-SS466A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin RoHS: Compliant | 19846 |
|
$2.3700 / $4.3300 | Buy Now |
DISTI #
E02:0323_02260580
|
Arrow Electronics | Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2327 | Europe - 4642 |
|
$2.3480 / $4.3894 | Buy Now |
DISTI #
V99:2348_07423253
|
Arrow Electronics | Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2150 | Americas - 3103 |
|
$5.2080 | Buy Now |
DISTI #
70120227
|
RS | Sensor, Sink, 14.0 mT (140 G) (Typ.), 3.8 to 30.0 VDC, 7.5 mA (Typ.) | Honeywell SS466A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $4.1200 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, Medium-Gauss, Flat TO-92 package, Straight leads 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
19597 In Stock |
|
$2.1400 / $3.4500 | Buy Now |
DISTI #
71202720
|
Verical | Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag Min Qty: 20 Package Multiple: 10 Date Code: 2201 | Americas - 18590 |
|
$2.6510 / $4.5430 | Buy Now |
DISTI #
76828002
|
Verical | Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag Min Qty: 8 Package Multiple: 1 | Americas - 5000 |
|
$2.1750 / $4.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS466A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS466A
Honeywell Sensing and Control
Hall Effect Sensor, -11mT Min, 11mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 2.99 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Input Mode | BIPOLAR(LATCHED) | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | -11 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |