-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SS5-40-3.50-L-D-K-TRCT-ND
|
DigiKey | 0.50 MM RAZOR BEAM LP SLIM SOCK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3193 In Stock |
|
$3.0125 / $6.1000 | Buy Now |
DISTI #
SS5-40-3.50-L-D-K-
|
Avnet Americas | Conn Stacking SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: SS5-40-3.50-L-D-K-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.9400 / $6.1000 | Buy Now |
DISTI #
200-SS540350LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Socket RoHS: Compliant | 829 |
|
$2.6700 / $4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $6.1000 | Buy Now |
DISTI #
SS5-40-3.50-L-D-K-TR
|
Avnet Abacus | Conn Stacking SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: SS5-40-3.50-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3900 / $6.1000 | Buy Now |
DISTI #
5cd91d69cd7c1c4c38760e73
|
Samtec | 0.50 mm Micro Blade & Beam Low-Profile Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3200 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS5-40-3.50-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS5-40-3.50-L-D-K-TR
Samtec Inc
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR | |
Body Breadth | 0.171 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.927 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |