Part Details for SS541GT by Honeywell Sensing and Control
Overview of SS541GT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS541GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8351
|
Newark | Commerical Position Sensor/Honeywell |Honeywell SS541GT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$4.1000 / $5.1300 | Buy Now |
DISTI #
17T7194
|
Newark | Commercial Solid State |Honeywell SS541GT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
2266-SS541GT-ND
|
DigiKey | MAGNETIC SWITCH COMM SOL STATE Min Qty: 20 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$3.3800 / $3.5700 | Buy Now |
DISTI #
480-SS541GTTR-ND
|
DigiKey | MAGNETIC SWITCH COMM SOL STATE Min Qty: 20 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1906 | Buy Now |
DISTI #
785-SS541GT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS500G Series, Unipolar Hall-effect sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
4000 Partner Stock |
|
$2.6700 / $4.1600 | Buy Now |
DISTI #
Honeywell SS541GT
|
PEI Genesis | Hall Effect Sen 20mA Rec SM | 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 976 |
|
$0.4385 / $0.5706 | Buy Now | |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS500G Series, Unipolar Hall-effect sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
4000 Partner Stock |
|
$2.6700 / $4.1600 | Buy Now |
Part Details for SS541GT
SS541GT CAD Models
SS541GT Part Data Attributes
|
SS541GT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS541GT
Honeywell Sensing and Control
Hall Effect Sensor, 20mA, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 2.4 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |