-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C1890
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi SS8550DTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1030 / $0.4620 | Buy Now |
DISTI #
SS8550DTACT-ND
|
DigiKey | TRANS PNP 25V 1.5A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11492 In Stock |
|
$0.0511 / $0.4400 | Buy Now |
DISTI #
SS8550DTA
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: SS8550DTA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0605 | Buy Now |
DISTI #
83C1890
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Ammo - Bulk (Alt: 83C1890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.0730 / $0.0900 | Buy Now |
DISTI #
512-SS8550DTA
|
Mouser Electronics | Bipolar Transistors - BJT TO92 PNP 2W A/P RoHS: Compliant | 5404 |
|
$0.0590 / $0.4300 | Buy Now |
DISTI #
V72:2272_06305949
|
Arrow Electronics | Trans GP BJT PNP 25V 1.5A 1000mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 13550 |
|
$0.0549 / $0.2322 | Buy Now |
|
Quest Components | 880 |
|
$0.0560 / $0.2800 | Buy Now | |
|
Rochester Electronics | SS8550 - Small Signal Bipolar Transistor, 1.5A, 25V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 85632 |
|
$0.0507 / $0.0596 | Buy Now |
DISTI #
SS8550DTA
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: SS8550DTA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0605 | Buy Now |
DISTI #
83C1890
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Ammo - Bulk (Alt: 83C1890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.0730 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8550DTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8550DTA
onsemi
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for SS8550DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8550DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8550D | 1500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | SS8550DTA vs SS8550D |
SS8550D | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SS8550DTA vs SS8550D |