-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7820
|
Newark | ".100" Low Cost Socket Strip" Rohs Compliant: No |Samtec SSA-129-S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
SAM1122-29-ND
|
DigiKey | CONN RCPT 29POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7346 / $3.2900 | Buy Now |
DISTI #
SSA-129-S-T
|
Avnet Americas | Conn Socket Strip SKT 29 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-129-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 236 Factory Stock |
|
$1.6900 / $3.3700 | Buy Now |
DISTI #
200-SSA129ST
|
Mouser Electronics | Headers & Wire Housings ".100"" Low Cost Socket Strip" | 63 |
|
$1.3000 / $3.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $3.3700 | Buy Now |
DISTI #
SSA-129-S-T
|
Avnet Americas | Conn Socket Strip SKT 29 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSA-129-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 236 Factory Stock |
|
$1.6900 / $3.3700 | Buy Now |
|
Powell Electronics | .100 Low Cost Socket Strip Min Qty: 1 | 142 |
|
$1.6900 / $3.3700 | Buy Now |
DISTI #
000000000000149493
|
Sager | Headers & Wire Housings .100 Low Cost Socket Strip Min Qty: 1 | 236 |
|
$1.5600 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-129-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-129-S-T
Samtec Inc
Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.151 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |