-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5877
|
Newark | Schottky Rectifier, 2A 40V Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:420Mv, Product Range:Ss Series Rohs Compliant: Yes |Vishay SSA24-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2479 |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
77K7957
|
Newark | Schottky Rectifier, 2A 40V Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:420Mv Rohs Compliant: Yes |Vishay SSA24-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1110 | Buy Now |
DISTI #
SSA24-E3/61T
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SSA24-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 57600 |
|
$0.0505 / $0.0641 | Buy Now |
DISTI #
SSA24-E3/61T
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SSA24-E3/61T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0625 | Buy Now |
DISTI #
SSA24-E3/61T
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SSA24-E3/61T) RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
05R5877
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 2479 Partner Stock |
|
$0.1910 / $0.4270 | Buy Now |
DISTI #
625-SSA24-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 40 Volt RoHS: Compliant | 108895 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
E02:0323_00193975
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2418 | Europe - 5400 |
|
$0.0833 | Buy Now |
DISTI #
V72:2272_18814514
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 325 |
|
$0.0720 / $0.3681 | Buy Now |
|
Future Electronics | SSA24 Series 40 V 2 A High-Current Density Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 16200Reel |
|
$0.0879 / $0.0987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA24-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSA24-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SSA24-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSA24-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSA24-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SSA24-E3/61T vs SSA24-E3/5AT |