Part Details for SSA500AA160 by Sanrex Corporation
Overview of SSA500AA160 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for SSA500AA160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-SSA500AA160-ND
|
DigiKey | THYRISTOR MODULE 1600V 500A Min Qty: 3 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$202.7628 / $224.9400 | Buy Now |
DISTI #
197-SSA500AA160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 500A RoHS: Compliant | 0 |
|
$202.7400 / $224.9200 | Order Now |
|
NAC | Thyristor, SanRex Standard Series, 500A, 1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |