Part Details for SSAG230400 by Alps Alpine Co Ltd
Overview of SSAG230400 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSAG230400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $1.5670 | Buy Now |
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle 10mA triple-pole/single-throw 5V 100,000 Times SMD Slide Switches ROHS | 890 |
|
$0.2278 / $0.4360 | Buy Now |
|
CHIPMALL.COM LIMITED | 3880 |
|
$0.9095 / $0.9356 | Buy Now |
Part Details for SSAG230400
SSAG230400 CAD Models
SSAG230400 Part Data Attributes
|
SSAG230400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSAG230400
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SP3T, Momentary, 0.01A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.059 inch | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 9.05 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |