Part Details for SSAG330400 by Alpine Electronics (Asia) Ltd
Overview of SSAG330400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSAG330400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSAG330400
|
Avnet Americas | Switch Slide SP3T Extended Side Slide 0.01A 5VDC 100000Cycles Solder SMD T/R - Tape and Reel (Alt: SSAG330400) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.8946 | Buy Now |
DISTI #
688-SSAG330400
|
Mouser Electronics | Slide Switches 3Pos Double-side recoil Flat w/lug RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
36530968
|
Verical | Switch Slide SP3T Side Slide 0.01A 5VDC 100000Cycles Gull Wing SMD Min Qty: 76 Package Multiple: 1 | Americas - 3944 |
|
$0.9333 / $1.1248 | Buy Now |
DISTI #
SSAG330400
|
Avnet Abacus | Switch Slide SP3T Extended Side Slide 0.01A 5VDC 100000Cycles Solder SMD T/R - Tape and Reel (Alt: SSAG330400) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900064316
|
Chip1Stop | Slide Switch RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.6940 / $1.0300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3944 |
|
$1.1110 / $1.3410 | Buy Now |