Part Details for SSB1-24F01-3580-00 by New Energy LLC
Overview of SSB1-24F01-3580-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3580IDD#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580IMS8E#PBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580HMS8E#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi |
Price & Stock for SSB1-24F01-3580-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1143-ND
|
DigiKey | LED MOD SSB1 WHT LNR STRP 3500K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
172 In Stock |
|
$5.3600 | Buy Now |
DISTI #
SSB1-24F01-3580-00
|
Avnet Americas | LED Module 22-Inch Linear White 24 LED 3500K 80CRI Screw Mount - Trays (Alt: SSB1-24F01-3580-00) Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
$3.7570 / $4.5156 | Buy Now |
DISTI #
416-SSB124F01358000
|
Mouser Electronics | LED Lighting Modules LED Linear Module, Economy, 11", 24 LED, White, 3500K, 80 CRI RoHS: Compliant | 0 |
|
$5.3600 | Order Now |