There are no models available for this part yet.
Overview of SSB1-24F01-5780-00 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref | |
AD5780ACPZ-REEL7 | Analog Devices | 18bit, 4LSB, buffered Ref | |
AD5780BCPZ | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for SSB1-24F01-5780-00 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1672-SSB1-24F01-5780-00-ND
|
DigiKey | LED LINEAR MODULE, ECONOMY, 11", Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4182 | Buy Now | |
DISTI #
SSB1-24F01-5780-00
|
Avnet Americas | LED Module 22-Inch Linear White 24 LED 5700K 80CRI Screw Mount - Trays (Alt: SSB1-24F01-5780-00) Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
$3.7570 / $4.5156 | Buy Now | |
DISTI #
416-SSB124F0157800
|
Mouser Electronics | LED Lighting Modules LED Linear Module, Economy, 11", 24 LED, White, 5700K, 80 CRI RoHS: Compliant | 0 |
|
$5.5500 | Order Now |