-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0700
|
Newark | Common Mode Filter, 6Mh, 1.5A Rohs Compliant: Yes |Kemet SSB11V-R15060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$1.1400 / $2.1500 | Buy Now |
DISTI #
399-SSB11V-R15060-ND
|
DigiKey | CMC 6MH 1.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
600 In Stock |
|
$1.0017 / $2.0700 | Buy Now |
DISTI #
80-SSB11V-R15060
|
Mouser Electronics | Common Mode Chokes / Filters 250V 6mH 1.5A DCR=0.3Ohms RoHS: Compliant | 600 |
|
$0.9670 / $2.0600 | Buy Now |
DISTI #
71823028
|
RS | AC Line Filter, CMC 6mH,1.5A, 0.3ohm | KEMET SSB11V-R15060 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0050 / $1.0360 | RFQ |
DISTI #
SSB11V-R15060
|
Avnet Abacus | Choke, Common Mode, 6 mH, 1.5 A (Alt: SSB11V-R15060) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3290838
|
element14 Asia-Pacific | COMMON MODE FILTER, 6MH, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 538 |
|
$1.0703 / $2.1849 | Buy Now |
DISTI #
3290838
|
Farnell | COMMON MODE FILTER, 6MH, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 538 |
|
$1.0306 / $2.4042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSB11V-R15060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSB11V-R15060
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 6 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |