Part Details for SSB12 by TE Connectivity
Overview of SSB12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H5249
|
Newark | Slide Switch, Spdt, 100Ma, 30Vdc, Contact Configuration:Spdt, Switch Operation:On-Off, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity SSB12 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1437575-8
|
Avnet Americas | Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole - Bulk (Alt: 1-1437575-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
1 In Stock |
|
$0.8400 / $4.4300 | Buy Now |
|
Master Electronics | Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
1 In Stock |
|
$0.8400 / $4.4300 | Buy Now |
Part Details for SSB12
SSB12 CAD Models
SSB12 Part Data Attributes
|
SSB12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB12
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 29 Weeks | |
Actuator Angle | ||
Actuator Length | 0.043 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 3.4 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |