Part Details for SSB12R by TE Connectivity
Overview of SSB12R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSB12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6161
|
Newark | Slide Switch, right Angle, spdt, pc Tail Terminal, pcb Hole Count:3 |Alcoswitch Te Connectivity SSB12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Extended Side Slide 0.1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
777 In Stock |
|
$1.2500 / $6.7600 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
TE Connectivity SSB12R
|
PEI Genesis | Slide Switch SPDT Latched 0 | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide SPDT Extended Side Slide 0.1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
777 In Stock |
|
$1.2500 / $6.7600 | Buy Now |
Part Details for SSB12R
SSB12R CAD Models
SSB12R Part Data Attributes
|
SSB12R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB12R
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.169 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 3.4 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.087 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |