Part Details for SSC-638A by Metcal
Overview of SSC-638A by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC-638A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2407
|
Newark | Tip Cartridge, Solder, 30+ Chisel 0.06In, Tip/Nozzle Width:1.8Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Sp200 Soldering Systems, Product Range:Ssc Series, Series:600, Tip/Nozzle Length:0.4" Rohs Compliant: Yes |Metcal SSC-638A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7000 | Buy Now |
DISTI #
14J9019
|
Newark | Soldering Iron Tip, Chisel, 1.5 Mm Rohs Compliant: Yes |Metcal SSC-638A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 | Buy Now |
DISTI #
745-SSC-638A
|
Mouser Electronics | Soldering Irons Cartridge Chisel 1.5mm (0.059") 30Deg RoHS: Compliant | 10 |
|
$23.7000 | Buy Now |
DISTI #
SSC-638A
|
TME | Tip, 1.2mm, for soldering station, METCAL SP200 Min Qty: 1 | 0 |
|
$22.4000 / $22.8700 | RFQ |
DISTI #
551TI140
|
Techni-Tool, Inc. | Metcal SSC-638A .060" Chisel Soldering Cartridge Tip, SSC Series | 6 |
|
$23.7000 | Buy Now |
DISTI #
551TI140
|
TestEquity LLC | Metcal SSC-638A .060" Chisel Soldering Cartridge Tip, SSC Series | 6 |
|
$23.7000 | Buy Now |