Part Details for SSC-713A by Metcal
Overview of SSC-713A by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC-713A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2412
|
Newark | Tip Cartridge, Solder, 90+ Chisel 0.13In, Tip/Nozzle Width:3.3Mm, Tip/Nozzle Style:90° Chisel, For Use With:Sp200 Soldering Systems, Product Range:Ssc Series, Series:700, Tip/Nozzle Length:0.3" Rohs Compliant: Yes |Metcal SSC-713A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.8000 | Buy Now |
DISTI #
745-SSC-713A
|
Mouser Electronics | Soldering Irons Cartridge Chisel 3mm (0.118in) 90Deg RoHS: Compliant | 0 |
|
$26.8000 | Order Now |
DISTI #
551TI147
|
Techni-Tool, Inc. | Metcal SSC-713A .12" 90 Degree Long Reach Chisel, Soldering Cartridge Tip, SSC Series | 11 |
|
$26.8000 | Buy Now |
DISTI #
551TI147
|
TestEquity LLC | Metcal SSC-713A .12" 90 Degree Long Reach Chisel, Soldering Cartridge Tip, SSC Series | 11 |
|
$26.8000 | Buy Now |