Part Details for SSC-717A by Metcal
Overview of SSC-717A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC-717A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8293
|
Newark | Tip Cartridge, Soldering, Chisel, 0.21In, Tip/Nozzle Width:5.3Mm, Tip/Nozzle Style:Chisel, For Use With:Sp200 Soldering Systems, Product Range:Ssc Series, Series:700, Tip/Nozzle Length:0.4" Rohs Compliant: Yes |Metcal SSC-717A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$26.8000 | Buy Now |
DISTI #
745-SSC-717A
|
Mouser Electronics | Soldering Irons Cartridge Chisel XL 5.3mm (0.209 in) RoHS: Compliant | 29 |
|
$26.8000 | Buy Now |
DISTI #
SSC-717A
|
TME | Tip, for soldering station, METCAL SP200 Min Qty: 1 | 2 |
|
$28.5700 / $29.1800 | Buy Now |
DISTI #
551TI148
|
Techni-Tool, Inc. | Metcal SSC-717A Extra Large Chisel Solder Tip, .21" (5.3mm), SSC Series | 22 |
|
$25.4000 | Buy Now |
DISTI #
551TI148
|
TestEquity LLC | Metcal SSC-717A Extra Large Chisel Solder Tip, .21" (5.3mm), SSC Series | 22 |
|
$25.4000 | Buy Now |