-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2040
|
Newark | Trustability Silicon Pressure |Honeywell SSCDANN100PG5A5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6600 | Buy Now |
DISTI #
480-6406-ND
|
DigiKey | SENSOR 100PSIG 0.19" 12BIT 8DIP Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
901 In Stock |
|
$64.4526 / $84.4600 | Buy Now |
DISTI #
785-SSCDANN100PG5A5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 98 |
|
$56.4300 / $65.9000 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 100 psi Gage, I²C, Address 0x58 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
10 In Stock |
|
$50.8700 / $72.6900 | Buy Now |
DISTI #
51643507
|
Verical | Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 9 |
|
$79.2000 / $91.2045 | Buy Now |
DISTI #
SSCDANN100PG5A5
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$41.9600 / $51.6100 | Buy Now |
DISTI #
SSCDANN100PG5A5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: I2C, Usup: 4.75÷5.25VDC,5VDC Min Qty: 50 | 0 |
|
$64.2500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 100 psi Gage, I²C, Address 0x58 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
10 In Stock |
|
$50.8700 / $72.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCDANN100PG5A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANN100PG5A5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SSCDANN100PG5A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDANN100PG5A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCDANN100PG5A3 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | SSCDANN100PG5A5 vs SSCDANN100PG5A3 |