Part Details for SSCMANN100PG4A3 by Honeywell Sensing and Control
Overview of SSCMANN100PG4A3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMANN100PG4A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0900
|
Newark | Trustability Pressure Sensor |Honeywell SSCMANN100PG4A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4400 | Buy Now |
DISTI #
SSCMANN100PG4A3-ND
|
DigiKey | SENSOR 100PSIG 0.19" 12BIT 8SMT Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2476 | Buy Now |
DISTI #
785-SSCMANN100PG4A3
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 3.3V | 73 |
|
$58.4600 / $58.4700 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, I²C, Address 0x48 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
88 In Stock |
|
$55.7300 / $58.0000 | Buy Now |
DISTI #
51584922
|
Verical | Board Mount Pressure Sensor 0psi to 100psi Gage 8-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 1502 | Americas - 85 |
|
$64.6938 / $70.9912 | Buy Now |
DISTI #
SSCMANN100PG4A3
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: I2C, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$71.1700 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, I²C, Address 0x48 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
88 In Stock |
|
$55.7300 / $58.0000 | Buy Now |
Part Details for SSCMANN100PG4A3
SSCMANN100PG4A3 CAD Models
SSCMANN100PG4A3 Part Data Attributes
|
SSCMANN100PG4A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMANN100PG4A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMANN100PG4A3
This table gives cross-reference parts and alternative options found for SSCMANN100PG4A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMANN100PG4A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMANN100PG4A5 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMANN100PG4A3 vs SSCMANN100PG4A5 |