Part Details for SSCMJJN010MGAA5 by Honeywell Sensing and Control
Overview of SSCMJJN010MGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCMJJN010MGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSCMJJN010MGAA5
|
TME | Sensor: pressure, 0÷10mbar, gage, OUT: analogue, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$77.1200 | RFQ |
Part Details for SSCMJJN010MGAA5
SSCMJJN010MGAA5 CAD Models
SSCMJJN010MGAA5 Part Data Attributes:
|
SSCMJJN010MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMJJN010MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 2.34 MM | |
Body Breadth | 9.91 mm | |
Body Height | 7.58 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.145 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | YES | |
Termination Type | SOLDER |