Part Details for SSD-700 by Bivar Inc
Overview of SSD-700 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSD-700-ND
|
DigiKey | CARD GUIDE SNAP 7" .075 SLOT NAT Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.5111 / $1.0000 | Buy Now |
DISTI #
749-SSD-700
|
Mouser Electronics | Racks & Rack Cabinet Accessories COMP-O-GIDES, Snap-In Card Guide, 7 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$0.5940 / $1.7900 | Order Now |
|
Future Electronics | Nylon 6/6 Length 7 inch Interchangeable Snap In Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5000 | Buy Now |
Part Details for SSD-700
SSD-700 CAD Models
SSD-700 Part Data Attributes:
|
SSD-700
Bivar Inc
Buy Now
|
Compare Parts:
SSD-700
Bivar Inc
|
Samacsys Manufacturer | Bivar |