Part Details for SSD03504001 by Hammond Manufacturing
Overview of SSD03504001 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD03504001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5431
|
Newark | Connector, Power Entry, Rcpt, 15A, 125V, Connector Type:Power Entry, Current Rating:15A, Connector Colour:White, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hammond SSD03504001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$47.2400 / $56.8300 | Buy Now |
DISTI #
HM5835-ND
|
DigiKey | RECEPTACLE REMOTE 125V/15A Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$45.4304 / $54.6500 | Buy Now |
DISTI #
546-SSD03504001
|
Mouser Electronics | Electrical Enclosure Accessories Receptacle 125V 15A RoHS: Compliant | 0 |
|
$45.4300 / $54.6300 | Order Now |
DISTI #
70632117
|
RS | Accessory, Receptacle, Electrical, Din Mount, Gray, Plug | Hammond Manufacturing SSD03504001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$44.5900 / $55.7400 | Buy Now |
|
Onlinecomponents.com | remote receptacle RoHS: Compliant | 43 Factory Stock |
|
$49.0800 / $96.9300 | Buy Now |
|
Powell Electronics | RECEPTACLE 125V 15A Min Qty: 1 | 28 |
|
$70.4900 | Buy Now |
|
Master Electronics | remote receptacle RoHS: Compliant | 43 Factory Stock |
|
$49.0800 / $96.9300 | Buy Now |
Part Details for SSD03504001
SSD03504001 CAD Models
SSD03504001 Part Data Attributes:
|
SSD03504001
Hammond Manufacturing
Buy Now
|
Compare Parts:
SSD03504001
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |